Sign in to ask questions about the NXP MC68HC11F1CPU4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11F1CPU4 technical specifications.
| Access Time | 4us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 30 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC11F1CPU4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
