The MC68HC11F1VFN3 is an 8-bit microcontroller with a 16-bit address bus and 8-bit data bus. It features 54 I/O lines and 1024 bytes of RAM. The device operates over a temperature range of -40°C to 105°C and is available in a QCCN or LCC68 package type.
Checking distributor stock and pricing after the page loads.
NXP MC68HC11F1VFN3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.