The NXP MC68HC11F1VFN4 is an 8-bit microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 68 terminals in a quad terminal position and is packaged in a 68-pin LCC-68 package. The device has 54 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It also includes 1024 bytes of RAM and does not have PWM channels, but does have an ADC. The microcontroller is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
NXP MC68HC11F1VFN4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.