16-bit microcontroller featuring a 16.78MHz clock frequency and 46 I/O lines. This industrial-grade MCU offers a 20-bit address bus and a 16-bit external data bus, operating within a supply voltage range of 4.5V to 5.5V. It includes PWM channels and an ADC, housed in a 132-terminal PQFP package with dimensions of 24.13mm x 24.13mm. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP MC68HC16Z1CEH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC16Z1CEH16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16.78 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC16Z1CEH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.