
The MC68HC16Z1CPV16 is a 16-bit microcontroller with 16 I/Os, supporting SPI, SCI, and EBI/EMI interfaces. It features an internal oscillator and a ROMless design with 1024B of RAM. The device operates over a temperature range of -40°C to 85°C and is available in a LQFP package. However, it is not RoHS compliant and contains lead, making it a non-halogen free component.
Sign in to ask questions about the NXP MC68HC16Z1CPV16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC16Z1CPV16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC16 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC16Z1CPV16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
