16-bit microcontroller featuring a 6816 CPU core. Operates with a maximum clock frequency of 4.2 MHz and a speed of 16.78 MHz. Offers 1024 bytes of RAM and no ROM. Includes 37 I/O lines, a 16-bit external data bus, and a 20-bit address bus. Supports PWM channels and has an integrated ADC. Packaged in a 132-pin QFP (S-PQFP-G132) with dimensions of 24.1mm x 24.1mm. Industrial temperature grade, operating from -40°C to 105°C, with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum supply current of 110mA.
NXP MC68HC16Z1VEH16 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.1 |
| Length | 24.1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16.78 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC16Z1VEH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.