16-bit microcontroller operating at a maximum clock frequency of 25.17MHz. Features 8192 words of MROM and 4096 bytes of RAM, with 37 I/O lines. This industrial-grade component has a 132-terminal PQFP package and supports a nominal supply voltage of 5V. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP MC68HC16Z3CFC25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25.17 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.