
The MC68HC705C8ACFB is an OTP microcontroller from NXP, featuring 8KB of memory, 24 I/Os, and a single timer. It operates over a temperature range of -40°C to 85°C and supports SPI and SCI interfaces. The device is packaged in a QFP-44 package and is available in a tray format. It also includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is not RoHS compliant.
Sign in to ask questions about the NXP MC68HC705C8ACFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705C8ACFB technical specifications.
| Package/Case | QFP |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 304B |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705C8ACFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
