
8-bit microcontroller featuring 8KB OTP/EPROM memory and 304B RAM. Offers 24 I/Os, two timers/counters, and one SCI interface. Operates at a maximum frequency of 2.1MHz with an 8-bit address and data bus. Designed for surface mount with a PLCC package, supporting an operating supply voltage of 5.5V and an internal oscillator.
Sign in to ask questions about the NXP MC68HC705C8ACFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705C8ACFN technical specifications.
| Access Time | 2.1us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Height | 4.06mm |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 304B |
| RoHS Compliant | No |
| Series | HC05 |
| Width | 16.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705C8ACFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
