8-bit microcontroller featuring 7744 words of OTPROM and 176 bytes of RAM. Operates at a maximum clock frequency of 8 MHz, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 14mA. Offers 31 I/O lines and a 44-terminal QUAD configuration in a 16.585mm x 16.585mm S-CQCC-J44 package. Designed for industrial temperature ranges from -40°C to 85°C.
NXP MC68HC705C8ACFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.