The MC68HC705C8AFNE is a commercial-grade microcontroller with a 8-bit architecture, operating at a maximum clock frequency of 4MHz. It has a 5V nominal supply voltage, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device features 24 I/O lines and is available in a 44-pin LCC package, suitable for surface mount applications. The microcontroller operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the NXP MC68HC705C8AFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705C8AFNE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC705C8AFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.