The MC68HC705C9ACFB is a 16KB OTP microcontroller from NXP, packaged in a QFP. It features 24 I/Os, supports SPI and SCI interfaces, and operates within a temperature range of -40°C to 85°C. The device includes peripherals such as power-on reset and watch dog timer. However, it is not RoHS compliant.
Sign in to ask questions about the NXP MC68HC705C9ACFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705C9ACFB technical specifications.
| Package/Case | QFP |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705C9ACFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.