
The MC68HC705JP7CDW is a 6KB OTP microcontroller from NXP, packaged in a SOIC package. It features 22 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 85°C. It includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is not RoHS compliant.
Sign in to ask questions about the NXP MC68HC705JP7CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705JP7CDW technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Size | 6KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705JP7CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.