
The MC68HC705KJ1CDW is an 8-bit microcontroller from NXP with 1.2KB of EPROM memory and 10 programmable I/Os. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It features an internal oscillator and includes peripherals such as a power-on reset and a watchdog timer.
NXP MC68HC705KJ1CDW technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705KJ1CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
