
The MC68HC705P6ACDW is an 8-bit microcontroller from NXP with 4.5KB of FLASH memory and 176B of RAM. It operates at a maximum frequency of 2.1MHz and has a maximum operating temperature of 85°C. The device has 21 I/Os and 37 programmable I/Os, and features a POR and WDT. It is available in a SOIC package and is not RoHS compliant.
Sign in to ask questions about the NXP MC68HC705P6ACDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC705P6ACDW technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 176B |
| RoHS Compliant | No |
| Series | HC05 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC705P6ACDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
