Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68HC705SR3PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.75KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC705SR3PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.