Industrial-grade 8-bit microcontroller featuring 4000 words of OTPROM and 192 bytes of RAM. This 44-terminal device operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 8 MHz. It offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus, powered by a nominal 5V supply. The S-PQCC-J44 package measures 17.525mm in width and length.
Sign in to ask questions about the NXP MC68HC711D3CFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711D3CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 17.525 |
| Length | 17.525 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC711D3CFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.