Industrial temperature grade 8-bit microcontroller featuring 20480 words of OTPROM and 768 bytes of RAM. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operates with a nominal 5V supply voltage (4.5V-5.5V range) and a maximum clock frequency of 12MHz. Includes an Analog-to-Digital Converter (ADC) and is housed in a 52-terminal JEDEC S-PQCC-J52 package.
Sign in to ask questions about the NXP MC68HC711E20CFN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711E20CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | OTPROM |
| ROM (words) | 20480 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC711E20CFN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.