8-bit microcontroller featuring 20KB OTPROM and 768 bytes RAM. Operates at a maximum clock frequency of 12MHz, with an 8-bit external data bus and 16-bit address bus. Offers 38 I/O lines and includes an Analog-to-Digital Converter (ADC). Designed for industrial temperature ranges (-40°C to 85°C) and housed in a 52-terminal, 18.935mm square JEDEC S-PQCC-J52 package. Nominal supply voltage is 5V, with a maximum supply current of 35mA.
NXP MC68HC711E20CFS3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 18.935 |
| Length | 18.935 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | OTPROM |
| ROM (words) | 20000 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.