8-bit microcontroller featuring 20KB OTPROM and 768 bytes RAM. Operates with a maximum clock frequency of 8 MHz and offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Equipped with an ADC, this industrial-grade component supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 85°C. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 14mm x 14mm.
NXP MC68HC711E20CFU2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 20480 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.