8-bit microcontroller featuring 20,000 words of OTPROM and 768 bytes of RAM. Operates with a maximum clock frequency of 12 MHz and supports an 8-bit external data bus with a 16-bit address bus. Offers 38 I/O lines and includes an Analog-to-Digital Converter (ADC). Supplied with a nominal voltage of 5V, this commercial-grade component has 52 terminals and a JEDEC package code of S-PQCC-J52, with an operating temperature range of 0°C to 70°C.
NXP MC68HC711E20FN3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | OTPROM |
| ROM (words) | 20000 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.