Industrial temperature grade 8-bit microcontroller with 12KB OTPROM and 512 bytes RAM. Features a maximum clock frequency of 8 MHz, 38 I/O lines, and an 8-bit external data bus with a 16-bit address bus. Operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Housed in a 52-terminal, 19.1262mm square JEDEC S-PQCC-J52 package, supporting an operating temperature range of -40°C to 85°C. Includes an Analog-to-Digital Converter (ADC).
Sign in to ask questions about the NXP MC68HC711E9CFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711E9CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 12000 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC711E9CFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.