Industrial temperature grade 8-bit microcontroller featuring 12288 words of OTPROM and 512 bytes of RAM. This 52-terminal device operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V, and supports a maximum clock frequency of 12 MHz. It offers 38 I/O lines, an 8-bit external data bus, a 16-bit address bus, and includes an Analog-to-Digital Converter (ADC). Packaged in a 52-lead JEDEC S-PQCC-J52, this component is rated for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MC68HC711E9CFN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711E9CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | OTPROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC711E9CFN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.