The MC68HC711E9CFU2 is a 12KB OTP microcontroller with SPI and SCI interfaces, packaged in a 38-pin QFP. It features an internal oscillator and includes peripherals such as power-on reset and watchdog timer. The device operates over a temperature range of -40°C to 85°C and is available in trays of 50 units. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the NXP MC68HC711E9CFU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711E9CFU2 technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC711E9CFU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.