NXP MC68HC711K4CFN4 technical specifications.
| Access Time | 4us |
| Package/Case | LCC |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC711K4CFN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.