The MC68HC711P2CFN4 is a 32KB OTP microcontroller with SPI and SCI interfaces, featuring 50 I/Os and an internal oscillator. It operates within a temperature range of -40°C to 85°C and is available in a LCC package. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68HC711P2CFN4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC711P2CFN4 technical specifications.
| Access Time | 4us |
| Package/Case | LCC |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC711P2CFN4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.