The MC68HC908AB32CFU is a 32KB FLASH microcontroller based on the HC08 core. It features an internal oscillator and supports SPI and SCI interfaces. The device has 51 I/Os and includes peripherals such as power-on reset and pulse width modulation. It is available in a QFP package and operates over a temperature range of -40°C to 85°C.
NXP MC68HC908AB32CFU technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908AB32CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.