The MC68HC908AP32CB is a 32KB FLASH microcontroller with an HC08 core, 32 I/Os, and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in a SDIP package. The device features peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC68HC908AP32CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908AP32CB technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Interface | I2C, SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908AP32CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.