
The MC68HC908AP64CFA is a 64KB FLASH microcontroller with an HC08 core, featuring 32 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in a LQFP package. The device includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC68HC908AP64CFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908AP64CFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | I2C, SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908AP64CFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.