8-bit Flash microcontroller featuring a maximum clock frequency of 16MHz and operating speed of 8.4MHz. This industrial-grade MCU offers 61440 words of Flash ROM and 2048 bytes of RAM. It includes 40 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). The component is housed in a 52-terminal PQCC package, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 35mA. Operating temperature range spans from -40°C to 105°C.
NXP MC68HC908AS60AVFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.