The MC68HC908BD48IFB is a 32-bit HC08 microcontroller from NXP, featuring 48KB of FLASH memory and 1024B of RAM. It operates within a temperature range of 0°C to 70°C and supports I2C and USB interfaces. The device is packaged in a QFP package and includes peripherals such as a power-on reset and a pulse-width modulation unit. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the NXP MC68HC908BD48IFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908BD48IFB technical specifications.
| Access Time | 6us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908BD48IFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.