
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 16KB FLASH memory. This surface mount device, housed in a 32-LQFP (7x7) package, offers 24 programmable I/O pins and operates with a supply voltage of 4.5V to 5.5V. Integrated peripherals include POR and PWM, with communication interfaces supporting SPI, LIN, and SCI protocols. The microcontroller includes 4 timers/counters and 512B of RAM, with an access time of 8µs.
Sign in to ask questions about the NXP MC68HC908EY16CFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908EY16CFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908EY16CFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
