8-bit HC08 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8us access time. Offers 24 programmable I/O pins, 4 timers/counters, and SPI, LIN, SCI interfaces. Supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 105°C. Packaged in LQFP with internal oscillator and POR/PWM peripherals.
NXP MC68HC908EY16VFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
No datasheet is available for this part.
