
The MC68HC908GR16MFJ is a 16KB FLASH microcontroller with an HC08 core, operating within a temperature range of -40°C to 125°C. It features a 21-pin interface supporting SPI, LIN, and SCI protocols. The device includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It is available in a lead-based LQFP package, packaged in trays of 250 units.
Sign in to ask questions about the NXP MC68HC908GR16MFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GR16MFJ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GR16MFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
