
The MC68HC908GR16VFJ is a microcontroller from NXP with a HC08 core architecture, featuring 16KB of FLASH memory and 1024B of RAM. It has 21 I/Os and supports SPI, LIN, and SCI interfaces. The device is packaged in a LQFP and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP MC68HC908GR16VFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GR16VFJ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GR16VFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.