The MC68HC908GR8CDW is an 8-bit microcontroller with an HC08 core, featuring 7.5KB of FLASH memory and 384B of RAM. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device supports SPI and SCI interfaces, as well as internal oscillation. It also includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Sign in to ask questions about the NXP MC68HC908GR8CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GR8CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GR8CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
