
8-bit HC08 microcontroller featuring an 8MHz maximum frequency and 7.5KB of FLASH memory. This surface-mount LQFP package offers 21 I/Os, 6 ADC channels, and 3 timers. Interfaces include SPI and SCI, with peripherals like POR, PWM, and LVD. Operates from -40°C to 85°C with a 5.5V supply.
Sign in to ask questions about the NXP MC68HC908GR8CFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GR8CFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Height | 1.4mm |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | HC08 |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GR8CFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
