
The MC68HC908GR8CP is a 7.5KB FLASH microcontroller with an HC08 core. It features SPI and SCI interfaces, 17 I/Os, and operates over a temperature range of -40°C to 85°C. The device is available in a DIP package and is packaged in rail/Tube quantities of 13. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC68HC908GR8CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GR8CP technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GR8CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
