
The MC68HC908GZ16MFA is a 16KB FLASH microcontroller from NXP. It features a 37-pin LQFP package and operates over a temperature range of -40°C to 125°C. The device includes SPI, CAN, LIN, and SCI interfaces, as well as peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The microcontroller is available in a tray packaging format with a quantity of 250 units per package.
NXP MC68HC908GZ16MFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, LIN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| Series | HC08 |
| RoHS | Not Compliant |
No datasheet is available for this part.