
The MC68HC908GZ16VFA is a 16KB FLASH microcontroller with an HC08 core, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 37 I/Os and includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. The microcontroller is available in a LQFP package and supports interfaces including SPI, CAN, LIN, and SCI. It is not halogen free and contains lead.
NXP MC68HC908GZ16VFA technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, LIN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| Series | HC08 |
| RoHS | Not Compliant |
No datasheet is available for this part.