
The MC68HC908GZ16VFJ is a 16KB FLASH microcontroller based on the HC08 core, featuring 21 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 105°C and is available in a LQFP package. The device supports various interfaces, including SPI, CAN, LIN, and SCI. However, it contains lead and is not halogen free.
Sign in to ask questions about the NXP MC68HC908GZ16VFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GZ16VFJ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, LIN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GZ16VFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
