The MC68HC908GZ60CFU is a 60KB FLASH microcontroller with an HC08 core, featuring 53 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in a QFP package. The device supports SPI, CAN, and SCI interfaces, as well as peripherals such as power-on reset, pulse width modulation, and low voltage detection. The microcontroller is compliant with RoHS regulations and is packaged in a tray of 84 units.
Sign in to ask questions about the NXP MC68HC908GZ60CFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GZ60CFU technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908GZ60CFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.