
The MC68HC908GZ8VFJ is an 8KB FLASH microcontroller with 1024B RAM and 21 I/Os. It features SPI, CAN, LIN, and SCI interfaces. The device operates over a temperature range of -40°C to 105°C and is available in a 64-pin LQFP package.
Sign in to ask questions about the NXP MC68HC908GZ8VFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908GZ8VFJ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, LIN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908GZ8VFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.