The MC68HC908JK1ECDW is an 8-bit microcontroller with a HC08 core, featuring 1.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and has a maximum operating temperature of 85°C. It includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MC68HC908JK1ECDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908JK1ECDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JK1ECDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
