The MC68HC908JK3ECDW is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with a maximum frequency of 8MHz. It has 4KB of FLASH memory and 128B of RAM. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The microcontroller is available in a SOIC package and is suitable for a variety of applications.
Sign in to ask questions about the NXP MC68HC908JK3ECDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908JK3ECDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JK3ECDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
