The MC68HC908JK8CDW is an 8KB FLASH microcontroller with a SCI interface and internal oscillator. It features 15 I/Os and peripherals including POR, PWM, and LVD. The device is available in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The MC68HC908JK8CDW is not RoHS compliant and contains lead. It is packaged in a rail/Tube format with 38 units per package.
Sign in to ask questions about the NXP MC68HC908JK8CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908JK8CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908JK8CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.