
The MC68HC908KX2CDW is a microcontroller from NXP with a HC08 core architecture and 2KB of FLASH memory. It features 13 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is available in a 47-pin SOIC package. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the NXP MC68HC908KX2CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908KX2CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 192B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908KX2CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.