The MC68HC908LB8CPE is an 8KB FLASH microcontroller with an HC08 core, 18 I/Os, and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package. The device features peripherals such as power-on reset and pulse-width modulation. It is compliant with RoHS regulations and is available in rail or tube packaging.
Sign in to ask questions about the NXP MC68HC908LB8CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908LB8CPE technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908LB8CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.