The MC68HC908LB8VDWE is an 8KB FLASH microcontroller featuring the HC08 core. It operates within a temperature range of -40°C to 105°C and is packaged in a lead-free SOIC package. This device has 18 I/Os and includes peripherals such as power-on reset and pulse-width modulation. It is RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the NXP MC68HC908LB8VDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908LB8VDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908LB8VDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
