The MC68HC908LB8VPE is an 8KB FLASH microcontroller with a HC08 core, 18 I/Os, and an internal oscillator. It operates over a temperature range of -40°C to 105°C and is packaged in a lead-free DIP package. The device is RoHS compliant and features peripherals such as power-on reset and pulse-width modulation. It is available in a rail or tube packaging format with 18 devices per package.
Sign in to ask questions about the NXP MC68HC908LB8VPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908LB8VPE technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908LB8VPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.